



UPJ1K390MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1K390MPD1TACT-ND - Cut Tape (CT) UPJ1K390MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K390MPD1TA |
Description | CAP ALUM 39UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K390MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 272 mA @ 10 kHz | |
Impedance | 460 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,36900 | R63,69 |
| 50 | R4,73880 | R236,94 |
| 100 | R4,22120 | R422,12 |
| 500 | R3,32752 | R1 663,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,04539 | R3 045,39 |
| 2 000 | R2,81072 | R5 621,44 |
| 3 000 | R2,69234 | R8 077,02 |
| 5 000 | R2,56029 | R12 801,45 |
| 7 000 | R2,48267 | R17 378,69 |
| 10 000 | R2,40768 | R24 076,80 |

