82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J820MPD1TD

DigiKey Part Number
493-UHE1J820MPD1TDCT-ND - Cut Tape (CT)
UHE1J820MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J820MPD1TD
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J820MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
234.5 mA @ 120 Hz
Ripple Current @ High Frequency
335 mA @ 100 kHz
Impedance
450 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R11,09000R11,09
10R6,89000R68,90
50R5,14880R257,44
100R4,59420R459,42
500R3,63974R1 819,87
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,33862R3 338,62
2 000R3,08816R6 176,32
3 000R2,96171R8 885,13
5 000R2,82072R14 103,60
7 000R2,73788R19 165,16
10 000R2,65782R26 578,20
12 000R2,61976R31 437,12
24 000R2,49092R59 782,08
25 000R2,48405R62 101,25
Manufacturers Standard Package