



UHE1J820MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1J820MPD1TACT-ND - Cut Tape (CT) UHE1J820MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J820MPD1TA |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J820MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 234.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 335 mA @ 100 kHz | |
Impedance | 450 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R6,89000 | R68,90 |
| 50 | R5,14880 | R257,44 |
| 100 | R4,59420 | R459,42 |
| 500 | R3,63974 | R1 819,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,33862 | R3 338,62 |
| 2 000 | R3,08816 | R6 176,32 |
| 3 000 | R2,96171 | R8 885,13 |
| 5 000 | R2,82072 | R14 103,60 |
| 7 000 | R2,73788 | R19 165,16 |
| 10 000 | R2,65782 | R26 578,20 |
| 12 000 | R2,61976 | R31 437,12 |
| 24 000 | R2,49092 | R59 782,08 |
| 25 000 | R2,48405 | R62 101,25 |

