680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J681MHD6TN

DigiKey Part Number
493-UHE1J681MHD6TNCT-ND - Cut Tape (CT)
UHE1J681MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J681MHD6TN
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J681MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
975 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R27,56000R27,56
10R17,87900R178,79
50R13,83640R691,82
100R12,56270R1 256,27
Tape & Box (TB)
QuantityUnit PriceExt Price
250R11,62500R2 906,25
500R10,76228R5 381,14
750R10,32640R7 744,80
1 250R9,84069R12 300,86
1 750R9,55514R16 721,49
2 500R9,27930R23 198,25
Manufacturers Standard Package