56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J560MPD1TD

DigiKey Part Number
493-UHE1J560MPD1TDCT-ND - Cut Tape (CT)
UHE1J560MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J560MPD1TD
Description
CAP ALUM 56UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J560MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 100 kHz
Impedance
630 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,07000R9,07
10R5,64600R56,46
50R4,18420R209,21
100R3,72380R372,38
500R2,92456R1 462,28
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R2,77417R2 774,17
2 000R2,55648R5 112,96
3 000R2,44655R7 339,65
5 000R2,32399R11 619,95
7 000R2,25193R15 763,51
10 000R2,18230R21 823,00
Manufacturers Standard Package