270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1J271MHD3TN

DigiKey Part Number
493-UHE1J271MHD3TNCT-ND - Cut Tape (CT)
UHE1J271MHD3TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1J271MHD3TN
Description
CAP ALUM 270UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1J271MHD3TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
626.5 mA @ 120 Hz
Ripple Current @ High Frequency
895 mA @ 100 kHz
Impedance
140 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R20,50000R20,50
10R13,09000R130,90
50R9,99500R499,75
100R9,01700R901,70
Tape & Box (TB)
QuantityUnit PriceExt Price
250R7,97048R1 992,62
500R7,33192R3 665,96
750R7,00951R5 257,13
1 250R6,64994R8 312,42
1 750R6,43853R11 267,43
2 500R6,23422R15 585,55
Manufacturers Standard Package