Parametric Equivalent
Parametric Equivalent




UHE1E102MHD3TN | |
|---|---|
DigiKey Part Number | 493-15235-1-ND - Cut Tape (CT) 493-15235-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E102MHD3TN |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E102MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.455 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R18,03100 | R180,31 |
| 50 | R15,04960 | R752,48 |
| 100 | R14,08850 | R1 408,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R14,27936 | R3 569,84 |
| 500 | R10,46520 | R5 232,60 |
| 750 | R10,04229 | R7 531,72 |
| 1 250 | R9,92888 | R12 411,10 |
| 1 750 | R8,44521 | R14 779,12 |



