



UHE1A682MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHE1A682MHD6TNCT-ND - Cut Tape (CT) UHE1A682MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A682MHD6TN |
Description | CAP ALUM 6800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A682MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,78000 | R34,78 |
| 10 | R22,75300 | R227,53 |
| 50 | R17,76180 | R888,09 |
| 100 | R16,18730 | R1 618,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R13,87068 | R3 467,67 |
| 500 | R12,87824 | R6 439,12 |
| 750 | R12,37737 | R9 283,03 |
| 1 250 | R11,81899 | R14 773,74 |
| 1 750 | R11,49077 | R20 108,85 |
| 2 500 | R11,17379 | R27 934,48 |

