



UHE0J682MHD3TN | |
|---|---|
DigiKey Part Number | 493-UHE0J682MHD3TNCT-ND - Cut Tape (CT) UHE0J682MHD3TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J682MHD3TN |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J682MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.288 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,42000 | R30,42 |
| 10 | R19,79500 | R197,95 |
| 50 | R15,36900 | R768,45 |
| 100 | R13,97080 | R1 397,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R12,47396 | R3 118,49 |
| 500 | R11,56116 | R5 780,58 |
| 750 | R11,10072 | R8 325,54 |
| 1 250 | R10,58706 | R13 233,82 |
| 1 750 | R10,28520 | R17 999,10 |
| 2 500 | R9,99354 | R24 983,85 |

