



UKL1E221KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1E221KPD1TDCT-ND - Cut Tape (CT) UKL1E221KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E221KPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E221KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,47000 | R16,47 |
| 10 | R10,03200 | R100,32 |
| 50 | R7,92820 | R396,41 |
| 100 | R7,12990 | R712,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R5,96978 | R2 984,89 |
| 1 000 | R5,51843 | R5 518,43 |
| 1 500 | R5,29069 | R7 936,03 |
| 2 500 | R5,03670 | R12 591,75 |
| 3 500 | R4,88742 | R17 105,97 |
| 5 000 | R4,74320 | R23 716,00 |

