



UHD1E182MHD6TN | |
|---|---|
DigiKey Part Number | 493-UHD1E182MHD6TNCT-ND - Cut Tape (CT) UHD1E182MHD6TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E182MHD6TN |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E182MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.512 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.14 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R17,37500 | R173,75 |
| 50 | R13,41640 | R670,82 |
| 100 | R12,16610 | R1 216,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R10,82848 | R2 707,12 |
| 500 | R10,01250 | R5 006,25 |
| 750 | R9,60068 | R7 200,51 |
| 1 250 | R9,14165 | R11 427,06 |
| 1 750 | R8,87165 | R15 525,39 |
| 2 500 | R8,61091 | R21 527,28 |

