



UHV1V271MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1V271MPD1TDCT-ND - Cut Tape (CT) UHV1V271MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V271MPD1TD |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V271MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,46100 | R74,61 |
| 50 | R5,57560 | R278,78 |
| 100 | R4,98070 | R498,07 |
| 500 | R3,95298 | R1 976,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,62866 | R3 628,66 |
| 2 000 | R3,35904 | R6 718,08 |
| 3 000 | R3,22290 | R9 668,70 |
| 5 000 | R3,07113 | R15 355,65 |
| 7 000 | R2,98194 | R20 873,58 |
| 10 000 | R2,89577 | R28 957,70 |

