



UHD0J222MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD0J222MPD1TDCT-ND - Cut Tape (CT) UHD0J222MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J222MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R8,63700 | R86,37 |
| 50 | R6,50320 | R325,16 |
| 100 | R5,82760 | R582,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,66142 | R2 330,71 |
| 1 000 | R4,29393 | R4 293,93 |
| 1 500 | R4,10835 | R6 162,52 |
| 2 500 | R3,90135 | R9 753,38 |
| 3 500 | R3,77970 | R13 228,95 |
| 5 000 | R3,66216 | R18 310,80 |
| 6 000 | R3,60625 | R21 637,50 |
| 12 000 | R3,41708 | R41 004,96 |
| 12 500 | R3,40698 | R42 587,25 |

