UFW1C472MHD1TO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: R6,75775
Datasheet
New at DigiKey
Image for UFW1C472MHD1TO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFW1C472MHD1TO

DigiKey Part Number
493-UFW1C472MHD1TOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C472MHD1TO
Description
CAP ALUM 4700UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
4.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Ripple Current @ High Frequency
2.415 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.