220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1C221MPD1TD

DigiKey Part Number
493-UEP1C221MPD1TDCT-ND - Cut Tape (CT)
UEP1C221MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1C221MPD1TD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1C221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
292.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R22,18000R22,18
10R13,30900R133,09
50R10,93260R546,63
100R9,88410R988,41
Tape & Box (TB)
QuantityUnit PriceExt Price
500R8,41814R4 209,07
1 000R7,42737R7 427,37
1 500R7,12209R10 683,14
2 500R6,81409R17 035,23
3 500R6,61813R23 163,45
5 000R6,42346R32 117,30
Manufacturers Standard Package