1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1C102MHD1TO

DigiKey Part Number
493-UEP1C102MHD1TOCT-ND - Cut Tape (CT)
UEP1C102MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP1C102MHD1TO
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1C102MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
605 mA @ 120 Hz
Ripple Current @ High Frequency
695.75 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R35,96000R35,96
10R23,66000R236,60
50R18,52800R926,40
100R16,90650R1 690,65
Tape & Box (TB)
QuantityUnit PriceExt Price
500R14,11804R7 059,02
1 000R13,24004R13 240,04
1 500R12,79725R19 195,88
2 500R12,30369R30 759,22
3 500R12,01356R42 047,46
5 000R11,73346R58 667,30
6 000R11,60033R69 601,98
12 000R11,34452R136 134,24
Manufacturers Standard Package