



UEP1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP1C102MHD1TOCT-ND - Cut Tape (CT) UEP1C102MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 605 mA @ 120 Hz | |
Ripple Current @ High Frequency | 695.75 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,96000 | R35,96 |
| 10 | R23,66000 | R236,60 |
| 50 | R18,52800 | R926,40 |
| 100 | R16,90650 | R1 690,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R14,11804 | R7 059,02 |
| 1 000 | R13,24004 | R13 240,04 |
| 1 500 | R12,79725 | R19 195,88 |
| 2 500 | R12,30369 | R30 759,22 |
| 3 500 | R12,01356 | R42 047,46 |
| 5 000 | R11,73346 | R58 667,30 |
| 6 000 | R11,60033 | R69 601,98 |
| 12 000 | R11,34452 | R136 134,24 |

