220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP0J221MPD1TA

DigiKey Part Number
493-UEP0J221MPD1TACT-ND - Cut Tape (CT)
UEP0J221MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP0J221MPD1TA
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP0J221MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
225 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R14,96000R14,96
10R9,15800R91,58
50R7,11140R355,57
100R6,38220R638,22
500R5,12422R2 562,11
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R4,17277R4 172,77
2 000R3,64353R7 287,06
3 000R3,62664R10 879,92
5 000R3,55509R17 775,45
7 000R3,45627R24 193,89
10 000R3,36083R33 608,30
12 000R3,31544R39 785,28
24 000R3,16184R75 884,16
25 000R3,15366R78 841,50
Manufacturers Standard Package