



UDB1H1R5MPM1TA | |
|---|---|
DigiKey Part Number | 493-UDB1H1R5MPM1TACT-ND - Cut Tape (CT) UDB1H1R5MPM1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H1R5MPM1TA |
Description | CAP ALUM 1.5UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H1R5MPM1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 245 mA @ 13 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,41900 | R84,19 |
| 50 | R6,33840 | R316,92 |
| 100 | R5,67810 | R567,81 |
| 500 | R4,53776 | R2 268,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,17798 | R4 177,98 |
| 2 000 | R3,87895 | R7 757,90 |
| 3 000 | R3,72802 | R11 184,06 |
| 5 000 | R3,55973 | R17 798,65 |
| 7 000 | R3,46083 | R24 225,81 |
| 10 000 | R3,36530 | R33 653,00 |
| 12 000 | R3,31985 | R39 838,20 |
| 24 000 | R3,16612 | R75 986,88 |
| 25 000 | R3,15793 | R78 948,25 |

