



UCY2W390MHD3TN | |
|---|---|
DigiKey Part Number | 493-13341-1-ND - Cut Tape (CT) 493-13341-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W390MHD3TN |
Description | CAP ALUM 39UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W390MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,43000 | R52,43 |
| 10 | R35,17100 | R351,71 |
| 50 | R27,98880 | R1 399,44 |
| 100 | R25,72360 | R2 572,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R24,19104 | R6 047,76 |
| 500 | R22,65952 | R11 329,76 |
| 750 | R21,88688 | R16 415,16 |
| 1 250 | R21,02570 | R26 282,12 |
| 1 750 | R20,51961 | R35 909,32 |
| 2 500 | R20,03077 | R50 076,93 |

