12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2W120MPD1TD

DigiKey Part Number
493-13335-1-ND - Cut Tape (CT)
493-13335-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2W120MPD1TD
Description
CAP ALUM 12UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2W120MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R24,20000R24,20
10R12,03200R120,32
50R10,65700R532,85
100R10,41010R1 041,01
Tape & Box (TB)
QuantityUnit PriceExt Price
500R8,53576R4 267,88
1 000R8,02425R8 024,25
1 500R7,98784R11 981,76
2 500R7,64555R19 113,88
3 500R7,44249R26 048,72
5 000R7,29774R36 488,70
6 000R7,15304R42 918,24
12 000R6,83741R82 048,92
12 500R6,82056R85 257,00
Manufacturers Standard Package