



UCY2W120MPD1TD | |
|---|---|
DigiKey Part Number | 493-13335-1-ND - Cut Tape (CT) 493-13335-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2W120MPD1TD |
Description | CAP ALUM 12UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2W120MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R12,03200 | R120,32 |
| 50 | R10,65700 | R532,85 |
| 100 | R10,41010 | R1 041,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,53576 | R4 267,88 |
| 1 000 | R8,02425 | R8 024,25 |
| 1 500 | R7,98784 | R11 981,76 |
| 2 500 | R7,64555 | R19 113,88 |
| 3 500 | R7,44249 | R26 048,72 |
| 5 000 | R7,29774 | R36 488,70 |
| 6 000 | R7,15304 | R42 918,24 |
| 12 000 | R6,83741 | R82 048,92 |
| 12 500 | R6,82056 | R85 257,00 |

