Direct




UCY2D121MHD1TN | |
|---|---|
DigiKey Part Number | 493-4799-1-ND - Cut Tape (CT) 493-4799-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2D121MHD1TN |
Description | CAP ALUM 120UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2D121MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 775 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,33000 | R40,33 |
| 10 | R26,61800 | R266,18 |
| 50 | R20,94780 | R1 047,39 |
| 100 | R18,65750 | R1 865,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R17,89760 | R4 474,40 |
| 500 | R16,34660 | R8 173,30 |
| 750 | R16,07425 | R12 055,69 |
| 1 250 | R15,39260 | R19 240,75 |
| 1 750 | R14,99176 | R26 235,58 |
| 2 500 | R14,60483 | R36 512,07 |


