



UCS2W6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-7386-1-ND - Cut Tape (CT) 493-7386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2W6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2W6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,99000 | R18,99 |
| 10 | R11,49400 | R114,94 |
| 50 | R9,25220 | R462,61 |
| 100 | R8,33980 | R833,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,77000 | R3 385,00 |
| 1 000 | R6,27545 | R6 275,45 |
| 1 500 | R6,02569 | R9 038,53 |
| 2 500 | R5,74730 | R14 368,25 |
| 3 500 | R5,58373 | R19 543,06 |
| 5 000 | R5,42564 | R27 128,20 |
| 6 000 | R5,35051 | R32 103,06 |
| 12 000 | R5,09612 | R61 153,44 |
| 12 500 | R5,08256 | R63 532,00 |

