



UCS2V6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-4752-1-ND - Cut Tape (CT) 493-4752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,45200 | R84,52 |
| 50 | R6,36200 | R318,10 |
| 100 | R5,69820 | R569,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,55456 | R2 277,28 |
| 1 000 | R4,19394 | R4 193,94 |
| 1 500 | R4,01167 | R6 017,50 |
| 2 500 | R3,80859 | R9 521,48 |
| 3 500 | R3,68910 | R12 911,85 |
| 5 000 | R3,57374 | R17 868,70 |
| 6 000 | R3,51887 | R21 113,22 |
| 12 000 | R3,33313 | R39 997,56 |
| 12 500 | R3,32323 | R41 540,38 |

