



UCS2C330MPD1TD | |
|---|---|
DigiKey Part Number | 493-7380-1-ND - Cut Tape (CT) 493-7380-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C330MPD1TD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C330MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,65000 | R18,65 |
| 10 | R11,30900 | R113,09 |
| 50 | R9,09100 | R454,55 |
| 100 | R8,19360 | R819,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R6,64700 | R3 323,50 |
| 1 000 | R6,15951 | R6 159,51 |
| 1 500 | R5,91344 | R8 870,16 |
| 2 500 | R5,63909 | R14 097,73 |
| 3 500 | R5,63707 | R19 729,74 |
| 5 000 | R4,99721 | R24 986,05 |
| 6 000 | R4,98384 | R29 903,04 |

