470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1K471MNJ1MS

DigiKey Part Number
UCD1K471MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1K471MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1K471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K471MNJ1MS
Description
CAP ALUM 470UF 20% 80V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1K471MNJ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
458.5 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 151
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R46,55000R46,55
10R31,00300R310,03
50R24,54720R1 227,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125R21,92992R2 741,24
250R20,33216R5 083,04
375R19,52579R7 322,17
625R18,56237R11 601,48
875R18,09878R15 836,43
1 250R17,58841R21 985,51
1 500R17,34576R26 018,64
3 000R16,52444R49 573,32
3 125R16,51298R51 603,06
Manufacturers Standard Package