



UBW1H470MPD1TD | |
|---|---|
DigiKey Part Number | 493-13163-1-ND - Cut Tape (CT) 493-13163-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H470MPD1TD |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 440 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,79000 | R14,79 |
| 10 | R9,37700 | R93,77 |
| 50 | R7,07120 | R353,56 |
| 100 | R6,34180 | R634,18 |
| 500 | R5,08288 | R2 541,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,68596 | R4 685,96 |
| 2 000 | R4,35602 | R8 712,04 |
| 3 000 | R4,18952 | R12 568,56 |
| 5 000 | R4,00389 | R20 019,45 |
| 7 000 | R3,89481 | R27 263,67 |
| 10 000 | R3,78940 | R37 894,00 |

