



UBW1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-13137-1-ND - Cut Tape (CT) 493-13137-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1A102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 737 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,08000 | R30,08 |
| 10 | R19,61000 | R196,10 |
| 50 | R15,21780 | R760,89 |
| 100 | R13,82970 | R1 382,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,23496 | R4 117,48 |
| 1 000 | R7,65321 | R7 653,21 |
| 1 500 | R7,35959 | R11 039,39 |
| 2 500 | R7,03220 | R17 580,50 |
| 3 500 | R6,83976 | R23 939,16 |
| 5 000 | R6,65391 | R33 269,55 |

