1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1A102MPD8TD

DigiKey Part Number
493-UBT1A102MPD8TDCT-ND - Cut Tape (CT)
UBT1A102MPD8TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1A102MPD8TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A102MPD8TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
57 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R17,31000R17,31
10R11,00700R110,07
50R8,36160R418,08
100R7,52320R752,32
Tape & Box (TB)
QuantityUnit PriceExt Price
500R6,31360R3 156,80
1 000R5,84191R5 841,91
1 500R5,60380R8 405,70
2 500R5,33836R13 345,90
3 500R5,18231R18 138,08
5 000R5,03152R25 157,60
Manufacturers Standard Package