



RSL0E221MCN1GB | |
|---|---|
DigiKey Part Number | 493-3816-2-ND - Tape & Reel (TR) 493-3816-1-ND - Cut Tape (CT) 493-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0E221MCN1GB |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0E221MCN1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,68000 | R21,68 |
| 10 | R13,84600 | R138,46 |
| 50 | R10,60340 | R530,17 |
| 100 | R9,57490 | R957,49 |
| 500 | R7,80444 | R3 902,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,24656 | R7 246,56 |
| 2 000 | R6,78302 | R13 566,04 |
| 3 000 | R6,54919 | R19 647,57 |
| 5 000 | R6,28853 | R31 442,65 |
| 7 000 | R6,13536 | R42 947,52 |
| 10 000 | R5,98740 | R59 874,00 |

