



PCV1H150MCL1GS | |
|---|---|
DigiKey Part Number | 493-4391-2-ND - Tape & Reel (TR) 493-4391-1-ND - Cut Tape (CT) 493-4391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H150MCL1GS |
Description | CAP ALUM POLY 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 63mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 63mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,96000 | R35,96 |
| 10 | R21,52600 | R215,26 |
| 50 | R18,54820 | R927,41 |
| 100 | R16,92670 | R1 692,67 |
| 500 | R14,13452 | R7 067,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R13,20273 | R13 202,73 |
| 2 000 | R12,63510 | R25 270,20 |
| 3 000 | R11,69928 | R35 097,84 |
| 7 000 | R11,45901 | R80 213,07 |
| 10 000 | R11,30876 | R113 087,60 |

