



PCJ1A391MCL1GS | |
|---|---|
DigiKey Part Number | 493-14055-2-ND - Tape & Reel (TR) 493-14055-1-ND - Cut Tape (CT) 493-14055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1A391MCL1GS |
Description | CAP ALUM POLY 390UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1A391MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,29000 | R35,29 |
| 10 | R20,98800 | R209,88 |
| 50 | R18,13820 | R906,91 |
| 100 | R16,54350 | R1 654,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,80348 | R6 901,74 |
| 1 000 | R12,94076 | R12 940,76 |
| 1 500 | R12,50543 | R18 758,15 |
| 2 500 | R12,02037 | R30 050,92 |

