LLG2G181MELA25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 493
Unit Price: R95,28000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Rubycon
In Stock: 147
Unit Price: R89,23000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R52,73515
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R36,64615
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R46,64540
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R44,04750
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R46,88065
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R61,29845
Datasheet

Upgrade


Chemi-Con
In Stock: 186
Unit Price: R109,39000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R62,44280
Datasheet

Upgrade


Chemi-Con
In Stock: 509
Unit Price: R94,27000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R30,74630
Datasheet

Upgrade


Chemi-Con
In Stock: 107
Unit Price: R81,33000
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LLG2G181MELA25

DigiKey Part Number
LLG2G181MELA25-ND
Manufacturer
Manufacturer Product Number
LLG2G181MELA25
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLG2G181MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Ripple Current @ High Frequency
1.6588 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
250R33,38956R8 347,39
Manufacturers Standard Package