



LGU1K821MELZ | |
|---|---|
DigiKey Part Number | 493-8448-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K821MELZ |
Description | CAP ALUM 820UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K821MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.2765 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,92000 | R50,92 |
| 10 | R34,12900 | R341,29 |
| 50 | R27,12160 | R1 356,08 |
| 250 | R22,55164 | R5 637,91 |
| 500 | R21,11356 | R10 556,78 |
| 1 000 | R19,91862 | R19 918,62 |
| 2 500 | R18,64444 | R46 611,10 |
| 5 000 | R17,86880 | R89 344,00 |

