



LGU1K392MELA | |
|---|---|
DigiKey Part Number | 493-8464-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K392MELA |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K392MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.358 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R114,27000 | R114,27 |
| 10 | R79,81900 | R798,19 |
| 50 | R65,57600 | R3 278,80 |
| 100 | R61,08930 | R6 108,93 |
| 500 | R53,38328 | R26 691,64 |
| 1 000 | R50,96149 | R50 961,49 |
| 2 500 | R48,37999 | R120 949,97 |

