Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1K222MELB | |
|---|---|
DigiKey Part Number | 493-8459-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K222MELB |
Description | CAP ALUM 2200UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K222MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.415 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R66,04000 | R66,04 |
| 10 | R43,27000 | R432,70 |
| 50 | R35,88000 | R1 794,00 |
| 200 | R30,77655 | R6 155,31 |
| 600 | R29,03507 | R17 421,04 |
| 1 000 | R28,35641 | R28 356,41 |
| 2 600 | R27,99637 | R72 790,56 |
| 5 000 | R24,21577 | R121 078,85 |













