



LGU1H182MELZ | |
|---|---|
DigiKey Part Number | 493-7156-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H182MELZ |
Description | CAP ALUM 1800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H182MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.34 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.541 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,74000 | R49,74 |
| 10 | R33,15400 | R331,54 |
| 50 | R26,35200 | R1 317,60 |
| 100 | R24,19270 | R2 419,27 |
| 500 | R20,48206 | R10 241,03 |
| 1 000 | R19,31485 | R19 314,85 |
| 2 500 | R18,06968 | R45 174,20 |
| 5 000 | R17,31165 | R86 558,25 |

