



LGJ2E101MELZ15 | |
|---|---|
DigiKey Part Number | 493-16463-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E101MELZ15 |
Description | CAP ALUM 100UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E101MELZ15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R79,65000 | R79,65 |
| 10 | R54,52900 | R545,29 |
| 50 | R44,11380 | R2 205,69 |
| 100 | R40,83040 | R4 083,04 |
| 500 | R35,18724 | R17 593,62 |
| 1 000 | R33,41341 | R33 413,41 |
| 2 500 | R31,52188 | R78 804,70 |
| 5 000 | R30,37068 | R151 853,40 |

