LAQ2G470MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 210
Unit Price: R65,54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R27,96924
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R29,58765
Datasheet

Upgrade


Rubycon
In Stock: 759
Unit Price: R73,60000
Datasheet

Upgrade


Chemi-Con
In Stock: 152
Unit Price: R68,73000
Datasheet

Upgrade


Chemi-Con
In Stock: 102
Unit Price: R84,36000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 790
Unit Price: R77,30000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R22,74085
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R89,58800
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R38,64415
Datasheet

Parametric Equivalent


TDK
In Stock: 1 217
Unit Price: R75,95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R27,12502
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R19,91653
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4 457
Unit Price: R74,44000
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2G470MELZ25

DigiKey Part Number
493-7547-ND
Manufacturer
Manufacturer Product Number
LAQ2G470MELZ25
Description
CAP ALUM 47UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2G470MELZ25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
250R40,85992R10 214,98
Manufacturers Standard Package