LAQ2D331MELA25 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 262
Unit Price: R65,70000
Datasheet

Upgrade


Nichicon
In Stock: 424
Unit Price: R73,60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R28,28920
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R56,63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 305
Unit Price: R63,35000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 224
Unit Price: R63,02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R75,45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: R50,86436
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R29,83380
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R29,91785
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Chemi-Con
In Stock: 94
Unit Price: R92,09000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R35,92275
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R38,33580
Datasheet
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2D331MELA25

DigiKey Part Number
493-7604-ND
Manufacturer
Manufacturer Product Number
LAQ2D331MELA25
Description
CAP ALUM 330UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2D331MELA25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
250R47,13052R11 782,63
Manufacturers Standard Package