
GXC1H121MCW1GS | |
|---|---|
DigiKey Part Number | GXC1H121MCW1GTR-ND - Tape & Reel (TR) 493-GXC1H121MCW1GSCT-ND - Cut Tape (CT) 493-GXC1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,79000 | R35,79 |
| 10 | R21,35800 | R213,58 |
| 50 | R18,44080 | R922,04 |
| 100 | R16,82580 | R1 682,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R12,69844 | R6 349,22 |
| 1 000 | R11,77910 | R11 779,10 |
| 1 500 | R11,37385 | R17 060,77 |
| 2 500 | R10,92220 | R27 305,50 |
| 3 500 | R10,65681 | R37 298,83 |
| 5 000 | R10,40047 | R52 002,35 |
| 6 000 | R10,27862 | R61 671,72 |
| 12 000 | R9,95438 | R119 452,56 |

