
GWC1V151MCO1GS | |
|---|---|
DigiKey Part Number | GWC1V151MCO1GTR-ND - Tape & Reel (TR) 493-GWC1V151MCO1GSCT-ND - Cut Tape (CT) 493-GWC1V151MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1V151MCO1GS |
Description | 35V 150F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,90000 | R28,90 |
| 10 | R18,85400 | R188,54 |
| 50 | R14,63300 | R731,65 |
| 100 | R13,29700 | R1 329,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,99856 | R5 499,28 |
| 1 000 | R10,27481 | R10 274,81 |
| 1 500 | R9,90977 | R14 864,66 |
| 2 500 | R9,50286 | R23 757,15 |
| 3 500 | R9,26371 | R32 422,99 |
| 5 000 | R9,03265 | R45 163,25 |
| 6 000 | R8,92287 | R53 537,22 |
| 12 000 | R8,55116 | R102 613,92 |
| 12 500 | R8,53967 | R106 745,87 |


