100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC06F1003TRF

DigiKey Part Number
4988-NRC06F1003TRFTR-ND - Tape & Reel (TR)
4988-NRC06F1003TRFCT-ND - Cut Tape (CT)
4988-NRC06F1003TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC06F1003TRF
Description
RES 100K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 360
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,47100R4,71
25R0,34960R8,74
50R0,28240R14,12
100R0,23190R23,19
250R0,18012R45,03
500R0,15124R75,62
1 000R0,12872R128,72
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,09309R465,45
10 000R0,08281R828,10
15 000R0,07780R1 167,00
25 000R0,07241R1 810,25
35 000R0,06931R2 425,85
50 000R0,06640R3 320,00
60 000R0,06503R3 901,80
120 000R0,06054R7 264,80
125 000R0,06031R7 538,75
Manufacturers Standard Package