22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC04F22R1TRF

DigiKey Part Number
4988-NRC04F22R1TRFTR-ND - Tape & Reel (TR)
4988-NRC04F22R1TRFCT-ND - Cut Tape (CT)
4988-NRC04F22R1TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC04F22R1TRF
Description
RES SMT040222.1
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 845
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,37000R3,70
25R0,26200R6,55
50R0,21180R10,59
100R0,16970R16,97
250R0,13040R32,60
500R0,10822R54,11
1 000R0,09108R91,08
5 000R0,06379R318,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,05594R559,40
20 000R0,04976R995,20
30 000R0,04675R1 402,50
50 000R0,04350R2 175,00
70 000R0,04164R2 914,80
100 000R0,03988R3 988,00
120 000R0,03906R4 687,20
240 000R0,03636R8 726,40
250 000R0,03622R9 055,00
Manufacturers Standard Package