
779988-01 | |
|---|---|
DigiKey Part Number | 2770-779988-01-ND |
Manufacturer | |
Manufacturer Product Number | 779988-01 |
Description | MODULE DIGITAL I/O PXI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module PXI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | - | |
Number of Inputs and Type | 32 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 32 | |
Sampling Rate (Per Second) | 100M - Multiplexed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103 895,43000 | R103 895,43 |

