BAS16LSYL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 604 343
Unit Price: R0,09000
Datasheet

Similar


onsemi
In Stock: 2 400
Unit Price: R0,14000
Datasheet
Diode 100 V 215mA Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LSYL

DigiKey Part Number
1727-BAS16LSYLTR-ND - Tape & Reel (TR)
1727-BAS16LSYLCT-ND - Cut Tape (CT)
1727-BAS16LSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16LSYL
Description
DIODE STD 100V 215MA DFN1006BD2
Customer Reference
Detailed Description
Diode 100 V 215mA Surface Mount DFN1006BD-2
Datasheet
 Datasheet
EDA/CAD Models
BAS16LSYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006BD-2
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,89900R18,99
100R1,17630R117,63
500R0,85666R428,33
1 000R0,75282R752,82
2 000R0,66494R1 329,88
5 000R0,56952R2 847,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,51039R5 103,90
20 000R0,46058R9 211,60
30 000R0,43518R13 055,40
50 000R0,40662R20 331,00
70 000R0,38970R27 279,00
100 000R0,37325R37 325,00
250 000R0,33714R84 285,00
500 000R0,31718R158 590,00
Manufacturers Standard Package