


SZMM3Z30VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z30VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z30VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z30VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z30VT1GX |
Description | DIODE ZENER 30V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,35300 | R23,53 |
| 100 | R1,46030 | R146,03 |
| 500 | R1,06840 | R534,20 |
| 1 000 | R0,94170 | R941,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,77993 | R2 339,79 |
| 6 000 | R0,69815 | R4 188,90 |
| 9 000 | R0,65646 | R5 908,14 |
| 15 000 | R0,60954 | R9 143,10 |
| 21 000 | R0,58173 | R12 216,33 |
| 30 000 | R0,55469 | R16 640,70 |
| 75 000 | R0,49532 | R37 149,00 |
| 150 000 | R0,45862 | R68 793,00 |
| 300 000 | R0,42778 | R128 334,00 |

