Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

SZMM3Z30VT1GX

DigiKey Part Number
1727-SZMM3Z30VT1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z30VT1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z30VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z30VT1GX
Description
DIODE ZENER 30V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 800
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,53700R25,37
100R1,57620R157,62
500R1,15410R577,05
1 000R1,01698R1 016,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,84227R2 526,81
6 000R0,75402R4 524,12
9 000R0,70896R6 380,64
15 000R0,65830R9 874,50
21 000R0,62827R13 193,67
30 000R0,59907R17 972,10
Manufacturers Standard Package