Parametric Equivalent

PZU84-B18-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-B18-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-B18-QR |
Description | DIODE ZENER 17.96V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 17.96 V 250 mW ±2.2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,58814 | R1 764,42 |
| 6 000 | R0,52409 | R3 144,54 |
| 9 000 | R0,49139 | R4 422,51 |
| 15 000 | R0,45458 | R6 818,70 |
| 21 000 | R0,43276 | R9 087,96 |
| 30 000 | R0,41155 | R12 346,50 |
| 75 000 | R0,36494 | R27 370,50 |
| 150 000 | R0,33612 | R50 418,00 |
| 300 000 | R0,31189 | R93 567,00 |


